


CY14B108N-BA45XI | |
---|---|
DigiKey Part Number | CY14B108N-BA45XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B108N-BA45XI |
Description | IC NVSRAM 8MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 45 ns 48-FBGA (6x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY14B108N-BA45XI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (6x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $355.37000 | $355.37 |
10 | $328.21000 | $3,282.10 |
25 | $317.55560 | $7,938.89 |
50 | $309.60240 | $15,480.12 |
100 | $302.06220 | $30,206.22 |