
3224J-1-503E | |
|---|---|
DigiKey Part Number | 3224J-503ETR-ND - Tape & Reel (TR) 3224J-503ECT-ND - Cut Tape (CT) 3224J-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224J-1-503E |
Description | TRIMMER 50KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224J-1-503E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.31000 | $32.31 |
| 10 | $27.22500 | $272.25 |
| 25 | $25.39240 | $634.81 |
| 50 | $24.08720 | $1,204.36 |
| 100 | $22.84050 | $2,284.05 |
| 250 | $21.28616 | $5,321.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.17662 | $10,088.31 |
| 1,000 | $19.12238 | $19,122.38 |
| 1,500 | $18.53035 | $27,795.52 |
| 2,500 | $17.80965 | $44,524.12 |
| 3,500 | $17.34989 | $60,724.61 |










