200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224J-1-204E

DigiKey Part Number
3224J-1-204ETR-ND - Tape & Reel (TR)
3224J-1-204ECT-ND - Cut Tape (CT)
3224J-1-204EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224J-1-204E
Description
TRIMMER 200K OHM 0.25W J LEAD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224J-1-204E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,604
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.31000$32.31
10$27.22500$272.25
25$25.39240$634.81
50$24.08720$1,204.36
100$22.84050$2,284.05
250$21.28616$5,321.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$20.17662$10,088.31
1,000$19.12238$19,122.38
1,500$18.53035$27,795.52
2,500$17.80965$44,524.12
3,500$17.34989$60,724.61
Manufacturers Standard Package