
3223G-1-503E | |
---|---|
DigiKey Part Number | 3223G-1-503ETR-ND - Tape & Reel (TR) 3223G-1-503ECT-ND - Cut Tape (CT) 3223G-1-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223G-1-503E |
Description | TRIMMER 50K OHM 0.125W GW SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223G-1-503E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.54000 | $35.54 |
10 | $29.93100 | $299.31 |
25 | $27.92160 | $698.04 |
50 | $26.48380 | $1,324.19 |
100 | $25.11310 | $2,511.31 |
250 | $23.40288 | $5,850.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $22.18276 | $11,091.38 |
1,000 | $21.02308 | $21,023.08 |
1,500 | $20.37207 | $30,558.10 |
2,500 | $19.57952 | $48,948.80 |
3,500 | $19.07391 | $66,758.69 |