
3223G-1-105E | |
|---|---|
DigiKey Part Number | 3223G-1-105ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3223G-1-105E |
Description | TRIMMER 1M OHM 0.125W GW SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223G-1-105E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.15424 | $11,077.12 |


