
3223G-1-103E | |
---|---|
DigiKey Part Number | 3223G-1-103ETR-ND - Tape & Reel (TR) 3223G-1-103ECT-ND - Cut Tape (CT) 3223G-1-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223G-1-103E |
Description | TRIMMER 10K OHM 0.125W GW SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223G-1-103E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.72000 | $35.72 |
10 | $30.08500 | $300.85 |
25 | $28.06520 | $701.63 |
50 | $26.62000 | $1,331.00 |
100 | $25.24230 | $2,524.23 |
250 | $23.52320 | $5,880.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $22.29680 | $11,148.40 |
1,000 | $21.13117 | $21,131.17 |
1,500 | $20.47681 | $30,715.22 |
2,500 | $19.68019 | $49,200.47 |
3,500 | $19.17198 | $67,101.93 |