
3214X-1-503E | |
|---|---|
DigiKey Part Number | 3214X-1-503ETR-ND - Tape & Reel (TR) 3214X-1-503ECT-ND - Cut Tape (CT) 3214X-1-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214X-1-503E |
Description | TRIMMER 50K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-1-503E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $17.47600 | $174.76 |
| 25 | $16.31040 | $407.76 |
| 50 | $15.47340 | $773.67 |
| 100 | $14.67630 | $1,467.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $13.91635 | $2,783.27 |
| 400 | $13.19353 | $5,277.41 |
| 600 | $12.78708 | $7,672.25 |
| 1,000 | $12.29200 | $12,292.00 |
| 1,400 | $11.97592 | $16,766.29 |
| 2,000 | $11.64932 | $23,298.64 |
| 2,400 | $11.48571 | $27,565.70 |
| 4,800 | $10.88381 | $52,242.29 |
| 5,000 | $10.84929 | $54,246.45 |


