Direct

3059Y-1-105 | |
|---|---|
DigiKey Part Number | 3059Y-105-ND |
Manufacturer | |
Manufacturer Product Number | 3059Y-1-105 |
Description | TRIMMER 1M OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059Y-1-105 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Chassis Mount |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3059Y-1-105LF | Bourns Inc. | 28 | 3059Y-105LF-ND | $75.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $145.17725 | $5,807.09 |


