1 MOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3059Y-1-105LF

DigiKey Part Number
3059Y-105LF-ND
Manufacturer
Manufacturer Product Number
3059Y-1-105LF
Description
TRIMMER 1M OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3059Y-1-105LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
22.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Chassis Mount
Resistance
1 MOhms
Termination Style
PC Pins
Power (Watts)
1W
Size / Dimension
Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$75.64000$75.64
20$59.42900$1,188.58
40$56.16725$2,246.69
60$54.33733$3,260.24
100$52.11200$5,211.20
260$48.18085$12,527.02
500$45.65630$22,828.15
1,000$43.12062$43,120.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.