
2215-V-RC | |
---|---|
DigiKey Part Number | 118-2215-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2215-V-RC |
Description | FIXED IND 180UH 3.8A 75 MOHM TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Toroidal Inductor 3.8 A 75mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2215-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.64000 | $29.64 |
10 | $24.34600 | $243.46 |
25 | $22.52120 | $563.03 |
77 | $20.46987 | $1,576.18 |
154 | $19.30227 | $2,972.55 |
308 | $18.20201 | $5,606.22 |
539 | $17.36071 | $9,357.42 |
1,001 | $16.47671 | $16,493.19 |
2,541 | $16.01145 | $40,685.09 |