
3005P-1-202 | |
|---|---|
DigiKey Part Number | 3005P-202-ND |
Manufacturer | |
Manufacturer Product Number | 3005P-1-202 |
Description | TRIMMER 2K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3005P-1-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.310" x 0.160" Face (7.87mm x 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.13000 | $192.13 |
| 10 | $161.27700 | $1,612.77 |
| 25 | $150.31560 | $3,757.89 |
| 50 | $142.48820 | $7,124.41 |
| 100 | $135.04770 | $13,504.77 |
| 250 | $125.78156 | $31,445.39 |
| 500 | $119.18442 | $59,592.21 |




