
2520-4L2-12 | |
|---|---|
DigiKey Part Number | 118-2520-4L2-12-ND |
Manufacturer | |
Manufacturer Product Number | 2520-4L2-12 |
Description | SPD 15VDC MCOV 1 POLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 15VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 15VDC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 45 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $643.54000 | $643.54 |
| 5 | $533.71200 | $2,668.56 |
| 10 | $492.18600 | $4,921.86 |
| 50 | $438.51940 | $21,925.97 |

