2510-2L5-110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2510-2L3-110

DigiKey Part Number
118-2510-2L3-110-ND
Manufacturer
Manufacturer Product Number
2510-2L3-110
Description
SPD 170VDC MCOV 2 POLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 170VDC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Type
-
Form
Base + Module
Number of Poles
2
Voltage - Continuous Operating (Max) (MCOV)
170VDC
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
20 kA
Voltage - Protection Level (VP) (2416)
300 V
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
108$356.93435$38,548.91
Manufacturers Standard Package