2x00 Horizontal Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2306-H-RC

DigiKey Part Number
M8834-ND
Manufacturer
Manufacturer Product Number
2306-H-RC
Description
FIXED IND 27UH 15.6A 8 MOHM TH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Toroidal Inductor 15.6 A 8mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2306-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
27 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
1.280" Dia (32.51mm)
Height - Seated (Max)
0.650" (16.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.23000$29.23
10$24.06600$240.66
36$21.58111$776.92
72$20.34958$1,465.17
108$19.66157$2,123.45
252$18.30012$4,611.63
504$17.25792$8,697.99
1,008$16.27668$16,406.89
2,520$15.80617$39,831.55
Manufacturers Standard Package