
2057-07-BT1LF | |
|---|---|
DigiKey Part Number | 118-2057-07-BT1LFTR-ND - Tape & Reel (TR) 118-2057-07-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2057-07-BT1LF |
Description | GDT 75V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2057-07-BT1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 5 | $5.74400 | $28.72 |
| 10 | $5.30300 | $53.03 |
| 50 | $4.39900 | $219.95 |
| 100 | $4.05970 | $405.97 |
| 250 | $3.64880 | $912.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.36538 | $1,682.69 |
| 1,000 | $3.10268 | $3,102.68 |
| 1,500 | $2.95805 | $4,437.07 |
| 2,500 | $2.78469 | $6,961.72 |
| 3,500 | $2.67569 | $9,364.91 |
| 5,000 | $2.56436 | $12,821.80 |
| 12,500 | $2.35577 | $29,447.12 |


