2052-40-SM-RPLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.46846
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $6.13009
Datasheet
2052 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2052-40-SM-RPLF

DigiKey Part Number
2052-40-SM-RPLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2052-40-SM-RPLF
Description
GDT 400V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2052-40-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,700$5.60655$15,137.69
Manufacturers Standard Package