2036-40-SM is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: $7.20877
Datasheet

Similar


Littelfuse Inc.
In Stock: 677
Unit Price: $44.59000
Datasheet
2036-SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-40-SM

DigiKey Part Number
2036-40-SM-ND
Manufacturer
Manufacturer Product Number
2036-40-SM
Description
GDT 400V 10KA 3 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2036-40-SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31/12/2025