


SL1003A400SM | |
---|---|
DigiKey Part Number | 18-SL1003A400SMTR-ND - Tape & Reel (TR) 18-SL1003A400SMCT-ND - Cut Tape (CT) 18-SL1003A400SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1003A400SM |
Description | GDT 400V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 10000A (10kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.59000 | $44.59 |
5 | $36.95000 | $184.75 |
10 | $34.10000 | $341.00 |
50 | $28.28200 | $1,414.10 |
100 | $26.08310 | $2,608.31 |
250 | $23.42500 | $5,856.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $18.66536 | $13,065.75 |
1,400 | $18.20895 | $25,492.53 |