
2036-09-B2FLF | |
---|---|
DigiKey Part Number | 118-2036-09-B2FLF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-09-B2FLF |
Description | GDT 90V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2036-09-B2FLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.69000 | $23.69 |
5 | $19.62200 | $98.11 |
10 | $18.11100 | $181.11 |
40 | $15.41900 | $616.76 |
100 | $13.86030 | $1,386.03 |
300 | $12.18870 | $3,656.61 |
500 | $11.47794 | $5,738.97 |
1,000 | $10.57461 | $10,574.61 |
4,900 | $9.08801 | $44,531.25 |