
2027-60-BT1LF | |
|---|---|
DigiKey Part Number | 118-2027-60-BT1LFTR-ND - Tape & Reel (TR) 118-2027-60-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2027-60-BT1LF |
Description | GDT 600V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-60-BT1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.52000 | $14.52 |
| 5 | $12.02600 | $60.13 |
| 10 | $11.09600 | $110.96 |
| 50 | $9.20440 | $460.22 |
| 100 | $8.49140 | $849.14 |
| 250 | $7.63048 | $1,907.62 |
| 500 | $7.03524 | $3,517.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.48364 | $6,483.64 |
| 2,000 | $5.97207 | $11,944.14 |
| 3,000 | $5.69009 | $17,070.27 |
| 5,000 | $5.35189 | $26,759.45 |
| 7,000 | $5.30303 | $37,121.21 |

