2027-47 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-42-BLF

DigiKey Part Number
2027-42-BLF-ND
Manufacturer
Manufacturer Product Number
2027-42-BLF
Description
GDT 420V 10KA 2 POLE TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 420 V 10000A (10kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2027-42-BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
420 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.22000$13.22
5$10.95400$54.77
10$10.10800$101.08
50$8.38340$419.17
100$7.73480$773.48
300$6.80447$2,041.34
500$6.40918$3,204.59
1,000$5.90691$5,906.91
5,000$4.87676$24,383.80
Manufacturers Standard Package