
2027-40-CLF | |
---|---|
DigiKey Part Number | 118-2027-40-CLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-40-CLF |
Description | GDT 400V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-40-CLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
5 | $10.95400 | $54.77 |
10 | $10.10800 | $101.08 |
50 | $8.38340 | $419.17 |
100 | $7.73480 | $773.48 |
300 | $6.80447 | $2,041.34 |
500 | $6.40918 | $3,204.59 |
1,000 | $5.90691 | $5,906.91 |
5,000 | $4.87676 | $24,383.80 |