
2027-40-BLF | |
|---|---|
DigiKey Part Number | 2027-40-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-40-BLF |
Description | GDT 400V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-40-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.14000 | $13.14 |
| 5 | $10.88400 | $54.42 |
| 10 | $10.04300 | $100.43 |
| 50 | $8.32980 | $416.49 |
| 100 | $7.68530 | $768.53 |
| 300 | $6.76093 | $2,028.28 |
| 500 | $6.36820 | $3,184.10 |
| 1,000 | $5.86914 | $5,869.14 |
| 5,000 | $4.84558 | $24,227.90 |

