2027-25-C10LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $5.61801
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 740
Unit Price: $13.83000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 968
Unit Price: $13.25000
Datasheet
2027-47 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2027-25-C10LF

DigiKey Part Number
2027-25-C10LF-ND
Manufacturer
Manufacturer Product Number
2027-25-C10LF
Description
GDT 250V 10KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 250 V 10000A (10kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2027-25-C10LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
250 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$5.53363$5,533.63