
2027-25-BLF | |
|---|---|
DigiKey Part Number | 2027-25-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-25-BLF |
Description | GDT 250V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-25-BLF Models |
Category | Tolerance ±15% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 250 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 5 | $12.49600 | $62.48 |
| 10 | $11.52700 | $115.27 |
| 50 | $9.56660 | $478.33 |
| 100 | $8.82580 | $882.58 |
| 300 | $7.76383 | $2,329.15 |
| 500 | $7.31220 | $3,656.10 |
| 1,000 | $6.73875 | $6,738.75 |
| 5,000 | $5.56217 | $27,810.85 |

