1110 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110-181K-RC

DigiKey Part Number
1110-181K-RC-ND
Manufacturer
Manufacturer Product Number
1110-181K-RC
Description
FIXED IND 180UH 1.6A 217 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 217mOhm Max Radial
Datasheet
 Datasheet
EDA/CAD Models
1110-181K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
180 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
217mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.660" Dia (16.76mm)
Height - Seated (Max)
0.840" (21.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
298$40.77097$12,149.75
Manufacturers Standard Package