
1.5SMC130A | |
|---|---|
DigiKey Part Number | 1.5SMC130ABBTR-ND - Tape & Reel (TR) 1.5SMC130ABBCT-ND - Cut Tape (CT) 1.5SMC130ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC130A |
Description | TVS DIODE 111VWM 179VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 10 | $5.00900 | $50.09 |
| 100 | $3.26750 | $326.75 |
| 500 | $2.51640 | $1,258.20 |
| 1,000 | $2.27443 | $2,274.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.96693 | $5,900.79 |
| 6,000 | $1.81210 | $10,872.60 |
| 9,000 | $1.73322 | $15,598.98 |
| 15,000 | $1.64459 | $24,668.85 |
| 21,000 | $1.60111 | $33,623.31 |

