DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMBJ28A-H

DigiKey Part Number
118-1.5SMBJ28A-HTR-ND - Tape & Reel (TR)
118-1.5SMBJ28A-HCT-ND - Cut Tape (CT)
118-1.5SMBJ28A-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMBJ28A-H
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
33.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,221
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$4.45900$44.59
100$3.60460$360.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.69348$1,846.74
1,000$1.81488$1,814.88
1,500$1.75507$2,632.61
Manufacturers Standard Package