
1.5SMBJ20A-H | |
---|---|
DigiKey Part Number | 118-1.5SMBJ20A-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ20A-HCT-ND - Cut Tape (CT) 118-1.5SMBJ20A-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ20A-H |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.45900 | $44.59 |
100 | $3.06270 | $306.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.42224 | $1,211.12 |
1,000 | $2.30729 | $2,307.29 |
1,500 | $2.26623 | $3,399.35 |
2,500 | $2.18068 | $5,451.70 |
3,500 | $2.00348 | $7,012.18 |
5,000 | $1.78179 | $8,908.95 |
12,500 | $1.75510 | $21,938.75 |