
1.5SMBJ13CA-H | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ13CA-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ13CA-HCT-ND - Cut Tape (CT) 118-1.5SMBJ13CA-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ13CA-H |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 69.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $4.44600 | $44.46 |
| 100 | $3.05940 | $305.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.42308 | $1,211.54 |
| 1,000 | $1.90093 | $1,900.93 |
| 1,500 | $1.87645 | $2,814.67 |
| 2,500 | $1.85198 | $4,629.95 |
| 3,500 | $1.84790 | $6,467.65 |
| 5,000 | $1.84382 | $9,219.10 |
| 12,500 | $1.75408 | $21,926.00 |




