
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BotBlox | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Switch - Unmanaged, Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 0 | |
Connector Type | RJ45 | |
Voltage - Input | 5V ~ 60V | |
Ingress Protection | - | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 105°C |

