02237000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
02237000
02237000
02237000

02237000

DigiKey Part Number
902-1095-ND
Manufacturer
Manufacturer Product Number
02237000
Description
BOX PLASTIC GRAY 7.87"L X 4.72"W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray Cover Included 7.874" L x 4.724" W (200.00mm x 120.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.874" L x 4.724" W (200.00mm x 120.00mm)
Height
3.543" (90.00mm)
Area (L x W)
37.2in² (240cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Watertight
Ratings
Material Flammability Rating
UL94 V-2
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$467.56000$467.56
5$399.71800$1,998.59
10$373.60200$3,736.02
25$343.98200$8,599.55
Manufacturers Standard Package