

02227000 | |
|---|---|
DigiKey Part Number | 902-1092-ND |
Manufacturer | |
Manufacturer Product Number | 02227000 |
Description | BOX PLASTIC GRAY 4.80"L X 4.72"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 02227000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.803" L x 4.724" W (122.00mm x 120.00mm) | |
Height | 3.346" (85.00mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.65 lb (294.84 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $359.30000 | $359.30 |
| 5 | $307.13400 | $1,535.67 |
| 10 | $287.07300 | $2,870.73 |
| 25 | $262.54720 | $6,563.68 |
| 50 | $255.87020 | $12,793.51 |


