02221000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
02221000

02221000

DigiKey Part Number
902-1094-ND
Manufacturer
Manufacturer Product Number
02221000
Description
BOX PLASTIC GRAY 7.87"L X 4.72"W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray Cover Included 7.874" L x 4.724" W (200.00mm x 120.00mm) X 2.953" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.874" L x 4.724" W (200.00mm x 120.00mm)
Height
2.953" (75.00mm)
Area (L x W)
37.2in² (240cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Watertight
Ratings
Material Flammability Rating
UL94 V-2
Shipping Info
Shipped from DigiKey
Weight
0.87 lb (394.63 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$452.63000$452.63
5$386.92600$1,934.63
10$361.65000$3,616.50
25$331.64320$8,291.08
Manufacturers Standard Package
Alternate Color
BOX PLASTIC 7.87"L X 4.72"W
In-Stock: 0
Unit Price: $399.03000