

02215000 | |
|---|---|
DigiKey Part Number | 902-1090-ND |
Manufacturer | |
Manufacturer Product Number | 02215000 |
Description | BOX PLASTIC GRAY 4.72"L X 3.15"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.150" W (120.00mm x 80.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.48 lb (217.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $264.58000 | $264.58 |
| 5 | $226.13800 | $1,130.69 |
| 10 | $211.37000 | $2,113.70 |
| 25 | $193.31080 | $4,832.77 |
| 50 | $181.42540 | $9,071.27 |


