



02206000 | |
|---|---|
DigiKey Part Number | 902-1088-ND |
Manufacturer | |
Manufacturer Product Number | 02206000 |
Description | BOX PLASTIC GRAY 2.56"L X 1.97"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 2.559" L x 1.969" W (65.00mm x 50.00mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.559" L x 1.969" W (65.00mm x 50.00mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 5.03in² (32.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.11 lb (49.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.94000 | $173.94 |
| 5 | $148.71400 | $743.57 |
| 10 | $138.99600 | $1,389.96 |
| 25 | $127.12240 | $3,178.06 |
| 50 | $118.81720 | $5,940.86 |
| 100 | $113.30120 | $11,330.12 |


