



02205000 | |
|---|---|
DigiKey Part Number | 902-1333-ND |
Manufacturer | |
Manufacturer Product Number | 02205000 |
Description | BOX PLASTIC GRAY 2.05"L X 1.97"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 2.047" L x 1.969" W (52.00mm x 50.00mm) X 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.047" L x 1.969" W (52.00mm x 50.00mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 4.03in² (26.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.08 lb (36.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.66000 | $128.66 |
| 5 | $110.02600 | $550.13 |
| 10 | $102.83800 | $1,028.38 |
| 25 | $94.04800 | $2,351.20 |
| 50 | $87.90460 | $4,395.23 |
| 100 | $82.16260 | $8,216.26 |
| 250 | $80.76916 | $20,192.29 |


