
UV5TZ-390-15 | |
---|---|
DigiKey Part Number | 492-1811-ND |
Manufacturer | |
Manufacturer Product Number | UV5TZ-390-15 |
Description | EMITTER UV 390NM 20MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 390nm 3.2V 30mA 15° Radial |
Datasheet | Datasheet |
EDA/CAD Models | UV5TZ-390-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 390nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.66000 | $22.66 |
10 | $16.44700 | $164.47 |
100 | $12.74270 | $1,274.27 |
500 | $11.11310 | $5,556.55 |
1,000 | $10.58225 | $10,582.25 |
2,000 | $10.13279 | $20,265.58 |
5,000 | $9.64310 | $48,215.50 |