
TO-207-100 | |
|---|---|
DigiKey Part Number | TO-207-100-ND |
Manufacturer | |
Manufacturer Product Number | TO-207-100 |
Description | SPACER RECT GEN PURP 0.100" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Rectangular 0.100" (2.54mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-207-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Rectangular | |
Usage | General Purpose - Axial, Radial | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.590" (14.99mm) | |
Width | 0.195" (4.95mm) | |
Height | 0.100" (2.54mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.52600 | $15.26 |
| 100 | $1.07450 | $107.45 |
| 500 | $0.86676 | $433.38 |
| 1,000 | $0.79806 | $798.06 |
| 2,000 | $0.73953 | $1,479.06 |
| 5,000 | $0.67531 | $3,376.55 |
| 10,000 | $0.63514 | $6,351.40 |
| 25,000 | $0.59122 | $14,780.50 |

