
TO-102-100 | |
---|---|
DigiKey Part Number | TO-102-100-ND |
Manufacturer | |
Manufacturer Product Number | TO-102-100 |
Description | SPACER RECT GEN PURP 0.100" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose Rectangular 0.100" (2.54mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | TO-102-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Spacer | |
Shape | Rectangular | |
Usage | General Purpose | |
Material | - | |
Color | Natural | |
Features | Wash Away | |
Length | 0.505" (12.83mm) | |
Width | 0.160" (4.06mm) | |
Height | 0.100" (2.54mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.52800 | $15.28 |
100 | $1.07590 | $107.59 |
500 | $0.86788 | $433.94 |
1,000 | $0.79909 | $799.09 |
2,000 | $0.74048 | $1,480.96 |
5,000 | $0.67618 | $3,380.90 |
10,000 | $0.63596 | $6,359.60 |
25,000 | $0.59198 | $14,799.50 |