
SZR1-6.00-F4PD | |
|---|---|
DigiKey Part Number | 492-SZR1-6.00-F4PD-ND |
Manufacturer | |
Manufacturer Product Number | SZR1-6.00-F4PD |
Description | LIGHT PIPE FLEXIBLE 6" 4.19MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Flexible 6" (152.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Diffused | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.60000 | $57.60 |
| 10 | $43.51700 | $435.17 |
| 100 | $35.26350 | $3,526.35 |
| 500 | $31.66150 | $15,830.75 |
| 1,000 | $30.49158 | $30,491.58 |
| 2,000 | $29.50257 | $59,005.14 |

