SMFLP5-21.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMFLP5-21.7

DigiKey Part Number
SMFLP5-21.7-ND
Manufacturer
Manufacturer Product Number
SMFLP5-21.7
Description
LIGHT PIPE FLEXIBLE CLEAR 7MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 1.81' (0.55m)
Datasheet
 Datasheet
EDA/CAD Models
SMFLP5-21.7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 1.81' (0.55m)
Lens Style
Round with Flat Top
Lens Size
7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$40.67000$40.67
10$30.25300$302.53
100$24.10580$2,410.58
500$21.41572$10,707.86
1,000$20.54114$20,541.14
2,000$19.80130$39,602.60
Manufacturers Standard Package