
PM5-P2031-10.00 | |
---|---|
DigiKey Part Number | 492-1639-ND |
Manufacturer | |
Manufacturer Product Number | PM5-P2031-10.00 |
Description | FLEX LIGHT PIPE INDICATOR 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 10" (254mm) - Fiber Optic |
Datasheet | Datasheet |
EDA/CAD Models | PM5-P2031-10.00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 10" (254mm) - Fiber Optic | |
Lens Style | Round with Flat Top | |
Lens Size | 12.4mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.20000 | $112.20 |
10 | $87.39100 | $873.91 |
100 | $72.94950 | $7,294.95 |
500 | $66.67476 | $33,337.38 |
1,000 | $64.64005 | $64,640.05 |