SME3030UWDC10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Seoul Semiconductor Inc.
In Stock: 0
Unit Price: $5.52000
Datasheet
SME3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SME3030UWDC10

DigiKey Part Number
492-2155-2-ND - Tape & Reel (TR)
492-2155-1-ND - Cut Tape (CT)
492-2155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SME3030UWDC10
Description
LED SME3030 COOL WHT 5665K 3030
Customer Reference
Detailed Description
LED Lighting SME3030 White, Cool 5665K 6.4V 150mA 110° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5665K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
120lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.4V
Lumens/Watt @ Current - Test
125 lm/W
CRI (Color Rendering Index)
80
Current - Max
-
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes