
SME2014UWDC05 | |
|---|---|
DigiKey Part Number | 492-2158-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SME2014UWDC05 |
Description | LED SM2014 COOL WHITE 5665K 2014 |
Customer Reference | |
Detailed Description | LED Lighting SM2014 White, Cool 5665K 3.2V 150mA 110° 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SME2014UWDC05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5665K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 52lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | - | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | 2014 | |
Size / Dimension | 0.079" L x 0.055" W (2.00mm x 1.40mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Thermal Resistance of Package | - |

