SM3527UWDN01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 65,670
Unit Price: $1.73000
Datasheet
SM3527
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3527UWDN01

DigiKey Part Number
492-2171-2-ND - Tape & Reel (TR)
492-2171-1-ND - Cut Tape (CT)
492-2171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM3527UWDN01
Description
LED SM3527 NEUT WHT 4000K 3527
Customer Reference
Detailed Description
LED Lighting SM3527 White, Neutral 4000K 3.15V 30mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
11lm (Typ)
Current - Test
30mA
Voltage - Forward (Vf) (Typ)
3.15V
Lumens/Watt @ Current - Test
116 lm/W
CRI (Color Rendering Index)
80
Current - Max
-
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
3527
Size / Dimension
0.138" L x 0.106" W (3.50mm x 2.70mm)
Height - Seated (Max)
0.043" (1.10mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes