
EAPL2835WA5 | |
---|---|
DigiKey Part Number | 1080-1480-2-ND - Tape & Reel (TR) 1080-1480-1-ND - Cut Tape (CT) 1080-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAPL2835WA5 |
Description | LED NEUTRAL WHT 4000K 2PLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K 3.25V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAPL2835WA5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 27lm (21lm ~ 33lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 75mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 50°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.15800 | $11.58 |
100 | $0.80630 | $80.63 |
500 | $0.64522 | $322.61 |
1,000 | $0.59160 | $591.60 |
2,000 | $0.54591 | $1,091.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50695 | $2,027.80 |
8,000 | $0.47382 | $3,790.56 |
12,000 | $0.45679 | $5,481.48 |
20,000 | $0.43754 | $8,750.80 |
28,000 | $0.42608 | $11,930.24 |
40,000 | $0.41490 | $16,596.00 |
100,000 | $0.39019 | $39,019.00 |
200,000 | $0.37480 | $74,960.00 |