
SM2835UWDW02 | |
|---|---|
DigiKey Part Number | 492-2166-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM2835UWDW02 |
Description | LED SM2835 WARM WHT 3000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting SM2835 White, Warm 3000K 3.2V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 22lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | - |

