
SM1204UWC | |
|---|---|
DigiKey Part Number | 492-1242-2-ND - Tape & Reel (TR) 492-1242-1-ND - Cut Tape (CT) 492-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1204UWC |
Description | LED WHITE DIFFUSED 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 1204 (3210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1204UWC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $6.02100 | $60.21 |
| 100 | $4.45940 | $445.94 |
| 500 | $3.76384 | $1,881.92 |
| 1,000 | $3.53606 | $3,536.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.24368 | $9,731.04 |
| 6,000 | $3.09501 | $18,570.06 |
| 9,000 | $3.01888 | $27,169.92 |
| 15,000 | $2.93295 | $43,994.25 |
| 21,000 | $2.88188 | $60,519.48 |

