
SM1204BC-R/B | |
|---|---|
DigiKey Part Number | 492-1230-2-ND - Tape & Reel (TR) 492-1230-1-ND - Cut Tape (CT) 492-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1204BC-R/B |
Description | LED BLUE/RED CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 631nm Red LED Indication - Discrete 2.9V Blue, 2.1V Red 1204 (3210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1204BC-R/B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.9V Blue, 2.1V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 645nm Red | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.75000 | $11.75 |
| 10 | $8.32200 | $83.22 |
| 100 | $6.25100 | $625.10 |
| 500 | $5.33354 | $2,666.77 |
| 1,000 | $5.03363 | $5,033.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.20783 | $12,623.49 |
| 6,000 | $4.02664 | $24,159.84 |
| 9,000 | $3.93387 | $35,404.83 |
| 15,000 | $3.82919 | $57,437.85 |
| 21,000 | $3.76699 | $79,106.79 |





